-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 22-18AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7700
|
Newark | 250 Fastin-On Tab Rohs Compliant: Yes |Amp Te Connectivity 160691-1 Min Qty: 73500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
160691-1-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 73500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0866 | Buy Now |
DISTI #
160691-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 28.5mm 7.4mm Strip - Tape and Reel (Alt: 160691-1) RoHS: Compliant Min Qty: 73500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0916 | Buy Now |
DISTI #
571-160691-1
|
Mouser Electronics | Terminals 250 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0814 | Buy Now |
DISTI #
AMP160691-1
|
Heilind Electronics | FF 250 TAB 22-18AWG BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 TAB 22-18AWG BR RoHS: Compliant | 0 |
|
$0.0885 / $0.2489 | Buy Now |
DISTI #
AMP160691-1
|
Interstate Connecting Components | FF 250 TAB 22-18AWG BR | 0 |
|
Buy Now | |
DISTI #
160691-1
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG RCP 28.5mm 7.4mm Strip (Alt: 160691-1) RoHS: Compliant Min Qty: 73500 Package Multiple: 73500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FF 250 TAB 22-18AWG BR RoHS: Compliant | 0 |
|
$0.0885 / $0.2489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160691-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160691-1
TE Connectivity
FF 250 TAB 22-18AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |