There are no models available for this part yet.
Overview of 1606650000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1606650000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T5227
|
Newark | Pluggable Terminal Block, 3, 300 V, 10 A, 3.5 Mm, 28 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1606650000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.3100 / $3.8300 | Buy Now | |
DISTI #
1606650000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
49 In Stock |
|
$1.8689 / $3.9000 | Buy Now | |
DISTI #
1606650000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1606650000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9214 / $2.2134 | Buy Now | |
DISTI #
470-1606650000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/03/180F SN OR BX RoHS: Compliant | 141 |
|
$1.8600 / $3.9000 | Buy Now | |
DISTI #
WEI1606650000
|
Heilind Electronics | BL 3.5/3F SN OR R20, C | Americas - 65 in Stock |
|
$2.5618 / $3.0742 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
306 In Stock |
|
$2.0800 / $5.1300 | Buy Now | ||
DISTI #
WEI1606650000
|
Interstate Connecting Components | BL 3.5/3F SN OR R20, C | 21 |
|
$2.5618 / $3.0742 | Buy Now | |
DISTI #
1606650000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1606650000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
306 In Stock |
|
$2.0800 / $5.1300 | Buy Now |
CAD Models for 1606650000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1606650000
-
1607520000Headers and Edge Type Connectors
-
1954450000Terminals and Terminal Blocks
-
T491D686M016ATFixed Capacitors
-
SGHD-002GA-P0.2Assembly Items
-
SK34AR2Rectifier Diodes
-
19-09-2026Power Connectors
-
SS-37200-028Telecom and Datacom Connectors
-
RFD16N06LESM9APower Field-Effect Transistors
-
51-717-007Data Line Filters