-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 0.5-1.0 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8047
|
Newark | Quick Disconnect Terminal, Male Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 160650-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2198 |
|
$0.2200 / $0.3200 | Buy Now |
DISTI #
41AJ3299
|
Newark | Faston 250 Rec 0.5-1.0 Mm2 Tpbr |Amp Te Connectivity 160650-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41086 |
|
$0.2100 / $0.4400 | Buy Now |
DISTI #
2266-160650-2-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
41086 In Stock |
|
$0.1840 / $0.1980 | Buy Now |
DISTI #
160650-2-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1937 / $0.3500 | Buy Now |
DISTI #
160650-2
|
Avnet Americas | Tab Terminal M 20.8mm 9mm Tin Over Nickel Loose Piece - Bulk (Alt: 160650-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1633 / $0.1789 | Buy Now |
DISTI #
571-160650-2
|
Mouser Electronics | Terminals 250 FASTTAB.FOR.PO RoHS: Compliant | 11770 |
|
$0.1710 / $0.2400 | Buy Now |
|
Future Electronics | FASTON 250 REC 0.5-1.0 MM2 TPBR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1720 / $0.2050 | Buy Now |
DISTI #
AMP160650-2
|
Heilind Electronics | 250 FASTTAB.FOR.PO | Americas - 0 in Stock |
|
$0.1906 / $0.1935 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PCB TAB,TNBR RoHS: Compliant |
41115 In Stock |
|
$0.1777 / $0.2121 | Buy Now |
DISTI #
80894469
|
Verical | Tab Terminal Brass Tab 20.8mm Tin Over Nickel Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2403 | Americas - 310490 |
|
$0.1495 / $0.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160650-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160650-2
TE Connectivity
FASTON 250 REC 0.5-1.0 MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
This table gives cross-reference parts and alternative options found for 160650-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160650-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160650-1 | BRASS, TAB TERMINAL | TE Connectivity | 160650-2 vs 160650-1 |
160650-4 | Terminal, BRASS, TIN FINISH, TAB TERMINAL | TE Connectivity | 160650-2 vs 160650-4 |