Part Details for 160626-9 by TE Connectivity
Overview of 160626-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160626-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5390
|
Newark | 110 Srs Faston Rec. |Amp Te Connectivity 160626-9 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
160626-9-ND
|
DigiKey | 110 SRS FASTON REC. Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 160626-9
|
PEI Genesis | 160626-9 | 0 |
|
Buy Now | |
DISTI #
160626-9
|
Avnet Abacus | Faston Tab Terminal RCP 14mm 3.8mm Pre-Tin (Alt: 160626-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Abacus - 0 |
|
Buy Now | |
DISTI #
160626-9
|
Avnet Abacus | Faston Tab Terminal RCP 14mm 3.8mm Pre-Tin (Alt: 160626-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |