Part Details for 16060 by Heyco
Overview of 16060 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156616-0600LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 6 positions | |
67016-060LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 60 Positions | |
54601-606002WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 6P4C, Right Angle, Through Hole, without Shield, 1 Port. |
Price & Stock for 16060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-16060-ND
|
DigiKey | HLT-1/2-12 GRN Min Qty: 1 Lead time: 5 Weeks Container: Box |
100 In Stock |
|
$0.8815 / $1.7000 | Buy Now |
DISTI #
836-16060
|
Mouser Electronics | Cable Ties HLT-1/2-12 GRN RoHS: Compliant | 0 |
|
$0.7570 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.8320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$0.6480 / $1.1990 | Buy Now |
DISTI #
HEY16060
|
DB Roberts | HLT-12-12 GRN | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$0.6480 / $1.1990 | Buy Now |