Part Details for 1606-9GLC by Coilcraft Inc
Overview of 1606-9GLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-9GLC | Coilcraft Inc | General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT |
Price & Stock for 1606-9GLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1606-9GLC
|
Mouser Electronics | RF Inductors - SMD 9.85nH Unshld 5% 1.6A 13mOhms RoHS: Compliant | 47 |
|
$1.0800 / $2.3600 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3464 |
|
$0.3200 / $1.2800 | Buy Now |
|
LCSC | SMD4.1x3.4mm Inductors (SMD) ROHS | 14 |
|
$0.9273 / $0.9806 | Buy Now |
Part Details for 1606-9GLC
1606-9GLC CAD Models
1606-9GLC Part Data Attributes
|
1606-9GLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1606-9GLC
Coilcraft Inc
General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1714 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1614 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 0.00985 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 4.19 mm | |
Package Style | SMT | |
Package Width | 3.43 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 800 MHz | |
Tolerance | 2% |
Alternate Parts for 1606-9GLC
This table gives cross-reference parts and alternative options found for 1606-9GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1606-9GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1606-9GLP | General Purpose Inductor, | Coilcraft Inc | 1606-9GLC vs 1606-9GLP |
1606-9GLB | General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | Coilcraft Inc | 1606-9GLC vs 1606-9GLB |
1606-9GSP | General Purpose Inductor, | Coilcraft Inc | 1606-9GLC vs 1606-9GSP |
1606-9GSB | General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1614, CHIP, 1714 | Coilcraft Inc | 1606-9GLC vs 1606-9GSB |
1606-9GTB | General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | Coilcraft Inc | 1606-9GLC vs 1606-9GTB |