Part Details for 1605741 by Phoenix Contact
Overview of 1605741 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X0686
|
Newark | |Phoenix Contact 1605741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1605741-ND
|
DigiKey | CONTACT PIN 12AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
651-1605741
|
Mouser Electronics | Circular Metric Connectors SM-20KP008 RoHS: Compliant | 0 |
|
$3.8100 / $4.5000 | Order Now |
DISTI #
71849870
|
RS | Circular crimp contact, SM-20KP008 | Phoenix Contact 1605741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 / $5.1000 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm² RoHS: Compliant | 40 Factory Stock |
|
$3.3400 / $4.8200 | Buy Now |
DISTI #
000000000002647665
|
Sager | Circular Metric Connectors SM-20KP008 Min Qty: 1 | 0 |
|
$4.1700 / $4.8600 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 900 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm² RoHS: Compliant | 40 Factory Stock |
|
$3.3400 / $4.8200 | Buy Now |
Part Details for 1605741
1605741 CAD Models
1605741 Part Data Attributes
|
1605741
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605741
Phoenix Contact
Connector Accessory, Contact, Brass
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Category CO2 Kg | ||
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.571 inch | |
Terminal Type | CRIMP |