Part Details for 1605622 by Phoenix Contact
Overview of 1605622 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2458
|
Newark | Circular Connector, Pluscon Series, Receptacle, 7, Socket, Panel Rohs Compliant: Yes |Phoenix Contact 1605622 (Alternate Part Number: 4046356254014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7300 / $28.3600 | Buy Now |
DISTI #
277-13521-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$42.7560 / $52.7900 | Buy Now |
DISTI #
651-1605622
|
Mouser Electronics | Circular Metric Connectors SF-7ES1N8AY000 RoHS: Compliant | 5 |
|
$42.7500 / $52.7900 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting with knurled nut - straight - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$43.2100 / $53.5800 | Buy Now |
DISTI #
1605622
|
TTI | Circular Metric Connectors SF-7ES1N8AY000 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.9100 / $51.8700 | Buy Now |
DISTI #
000000000002647648
|
Sager | Circular Metric Connectors SF-7ES1N8AY000 Min Qty: 1 | 0 |
|
$54.4300 / $60.9600 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting with knurled nut | 1500 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting with knurled nut - straight - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$43.2100 / $53.5800 | Buy Now |
|
Neutron USA | Device Connector Housing, Contacts Not Included, Str M23 F 8pos, front Mt, Crimp, SF-7ES1N8AY000 | 29 |
|
$162.6700 | Buy Now |
Part Details for 1605622
1605622 CAD Models
1605622 Part Data Attributes
|
1605622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605622
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |