Part Details for 1605578 by Phoenix Contact
Overview of 1605578 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605578-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2300 | Buy Now |
DISTI #
651-1605578
|
Mouser Electronics | Circular Metric Connectors SF-7EP1N8A9LB1 RoHS: Compliant | 0 |
|
$74.4900 / $82.7800 | Order Now |
|
Onlinecomponents.com | Coupler connector - straight long - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 15 mm ... 18 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$68.3600 / $88.1600 | Buy Now |
DISTI #
1605578
|
TTI | Circular Metric Connectors SF-7EP1N8A9LB1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.2600 / $81.4500 | Buy Now |
DISTI #
000000000002647629
|
Sager | Circular Metric Connectors SF-7EP1N8A9LB1 Min Qty: 1 | 0 |
|
$84.2900 / $94.4000 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 450 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight long - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 15 mm ... 18 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$68.3600 / $88.1600 | Buy Now |
Part Details for 1605578
1605578 CAD Models
1605578 Part Data Attributes
|
1605578
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605578
Phoenix Contact
CONN RCPT HSG MALE 8POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |