Part Details for 1605575 by Phoenix Contact
Overview of 1605575 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2453
|
Newark | Circular Connector, Pluscon Series, Receptacle, 7, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1605575 (Alternate Part Number: 4046356182195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $38.9000 | Buy Now |
DISTI #
277-16587-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$60.0406 / $74.1200 | Buy Now |
DISTI #
651-1605575
|
Mouser Electronics | Circular Metric Connectors SF-7EP1N8A90DU 8P P30-M23 M INSRT RoHS: Compliant | 19 |
|
$59.9400 / $73.3900 | Buy Now |
|
Onlinecomponents.com | Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$60.3100 / $78.5100 | Buy Now |
DISTI #
1605575
|
TTI | Circular Metric Connectors SF-7EP1N8A90DU 8P P30-M23 M INSRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.8400 / $72.4700 | Buy Now |
DISTI #
000000000002647628
|
Sager | Circular Metric Connectors SF-7EP1N8A90DU 8P P30-M23 M INSRT Min Qty: 1 | 45 |
|
$75.0600 / $84.0700 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 500 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$60.3100 / $78.5100 | Buy Now |
Part Details for 1605575
1605575 CAD Models
1605575 Part Data Attributes
|
1605575
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605575
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |