Part Details for 1605571 by Phoenix Contact
Overview of 1605571 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1605571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605571-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1200 | Buy Now |
DISTI #
651-1605571
|
Mouser Electronics | Circular Metric Connectors SF-7EP1N8A90A3 RoHS: Compliant | 2 |
|
$63.9000 / $75.6100 | Buy Now |
|
Onlinecomponents.com | Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 11 mm ... 14 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$60.3100 / $78.5100 | Buy Now |
DISTI #
000000000002647627
|
Sager | Circular Metric Connectors SF-7EP1N8A90A3 Min Qty: 1 | 0 |
|
$75.0600 / $84.0700 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 550 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 11 mm ... 14 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$60.3100 / $78.5100 | Buy Now |
Part Details for 1605571
1605571 CAD Models
1605571 Part Data Attributes
|
1605571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605571
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |