Part Details for 1605567 by Phoenix Contact
Overview of 1605567 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605567-ND
|
DigiKey | CONN ADAPTER 8P-8P F-M PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.3100 | Buy Now |
DISTI #
651-1605567
|
Mouser Electronics | Circular Metric Connectors SF-7EE1N8AS000 RoHS: Compliant | 0 |
|
$508.1500 | Order Now |
|
Onlinecomponents.com | Pin/socket - panel feed-through - straight - M23 - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$425.2900 / $461.2300 | Buy Now |
DISTI #
000000000002647624
|
Sager | Circular Metric Connectors SF-7EE1N8AS000 Min Qty: 1 | 0 |
|
$514.6000 / $533.6700 | Buy Now |
|
Dynamic Solutions GmbH | Pin/socket, panel feed-through | 1700 |
|
RFQ | |
|
Master Electronics | Pin/socket - panel feed-through - straight - M23 - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$425.2900 / $461.2300 | Buy Now |
Part Details for 1605567
1605567 CAD Models
1605567 Part Data Attributes
|
1605567
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605567
Phoenix Contact
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |