-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2451
|
Newark | Circular Connector Contact, Pin, Crimp, Gold Plated Contacts, Pluscon Series Rohs Compliant: Yes |Phoenix Contact 1605559 (Alternate Part Number: 4046356253604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.0000 | Buy Now |
DISTI #
277-12289-ND
|
DigiKey | CONTACT PIN SZ 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
74 In Stock |
|
$1.6458 / $2.4300 | Buy Now |
DISTI #
651-1605559
|
Mouser Electronics | Circular Metric Connectors SF-6CP2000 RoHS: Compliant | 358 |
|
$1.6000 / $2.7200 | Buy Now |
DISTI #
V36:1790_10640432
|
Arrow Electronics | Crimp contact turned Single Contact diameter 1 mm Crimp range 0.06 0.25 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2409 | Americas - 46 |
|
$1.6070 / $2.1480 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm² RoHS: Compliant | 0 |
|
$1.6300 / $1.9900 | Buy Now |
DISTI #
78813938
|
Verical | Crimp contact turned Single Contact diameter 1 mm Crimp range 0.06 0.25 Min Qty: 4 Package Multiple: 1 Date Code: 2409 | Americas - 46 |
|
$1.6070 / $2.1480 | Buy Now |
DISTI #
1605559
|
TTI | Circular Metric Connectors SF-6CP2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$1.6200 / $2.1100 | Buy Now |
DISTI #
000000000002647621
|
Sager | Circular Metric Connectors SF-6CP2000 Min Qty: 100 | 0 |
|
$2.0700 / $2.3200 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 420 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm² RoHS: Compliant | 0 |
|
$1.6300 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1605559
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605559
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |