Part Details for 1605510 by Phoenix Contact
Overview of 1605510 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1605510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2443
|
Newark | Circular Connector, Pluscon Series, Receptacle, 5, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1605510 (Alternate Part Number: 4046356253246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4700 / $43.7900 | Buy Now |
DISTI #
1605510-ND
|
DigiKey | CONN RCPT HSG MALE 6POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.1900 | Buy Now |
DISTI #
651-1605510
|
Mouser Electronics | Circular Metric Connectors SF-5EP1N8A9LDL RoHS: Compliant | 6 |
|
$76.4300 / $92.3700 | Buy Now |
|
Onlinecomponents.com | Coupler connector - straight long - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 18 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$66.1100 / $84.6200 | Buy Now |
DISTI #
000000000002647601
|
Sager | Circular Metric Connectors SF-5EP1N8A9LDL Min Qty: 1 | 0 |
|
$82.4500 / $92.3500 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1500 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight long - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 18 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts RoHS: Compliant | 0 |
|
$66.1100 / $84.6200 | Buy Now |
Part Details for 1605510
1605510 CAD Models
1605510 Part Data Attributes
|
1605510
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605510
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |