Part Details for 1605491 by Phoenix Contact
Overview of 1605491 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1605491-ND
|
DigiKey | CONTACT SOCKET 14-18AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
651-1605491
|
Mouser Electronics | Circular Metric Connectors SF-20KS010 2MM SOC .75-2.5MMSQ RoHS: Compliant | 0 |
|
$5.9200 / $6.4500 | Order Now |
|
Onlinecomponents.com | Crimp contact - Wire spring - Single contact - contact diameter: 2 mm - crimp range: 0.75 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$5.3200 / $7.7300 | Buy Now |
DISTI #
000000000002647591
|
Sager | Circular Metric Connectors SF-20KS010 2MM SOC .75-2.5MMSQ Min Qty: 1 | 0 |
|
$6.6500 / $7.7600 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 490 |
|
RFQ | |
|
Master Electronics | Crimp contact - Wire spring - Single contact - contact diameter: 2 mm - crimp range: 0.75 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$5.3200 / $7.7300 | Buy Now |
Part Details for 1605491
1605491 CAD Models
1605491 Part Data Attributes
|
1605491
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1605491
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |