-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 0.5-1.0MM BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9667
|
Newark | Faston 110 0.5-1.0Mm Br Rohs Compliant: Yes |Amp Te Connectivity 160534-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.1020 / $0.1230 | Buy Now |
DISTI #
41AJ3296
|
Newark | 110 Faston, rec.,17-20 Awg, br |Amp Te Connectivity 160534-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9600 |
|
$0.0800 | Buy Now |
DISTI #
11H7664
|
Newark | 110 Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 160534-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
A116203CT-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.110 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11366 In Stock |
|
$0.0530 / $0.1600 | Buy Now |
DISTI #
160534-1
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG F 14mm 3.8mm Strip - Tape and Reel (Alt: 160534-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.0561 | Buy Now |
DISTI #
571-160534-1
|
Mouser Electronics | Terminals 110 FASTON REC RoHS: Compliant | 10000 |
|
$0.0530 / $0.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0498 | Buy Now |
DISTI #
AMP160534-1
|
Heilind Electronics | FASTON 110 0.5-1.0MM BR | Americas - 0 in Stock |
|
$0.0524 / $0.0641 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,17-20 AWG,BR RoHS: Compliant |
9600 Partner Stock |
|
$0.0519 / $0.0647 | Buy Now |
DISTI #
77321287
|
Verical | Quick Disconnect Terminal 17-20AWG Brass RCP 14mm T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160534-1
TE Connectivity
FASTON 110 0.5-1.0MM BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |