Part Details for 160533-4 by TE Connectivity
Overview of 160533-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 160533-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3295
|
Newark | 110 Ser. Faston, Receptacle |Amp Te Connectivity 160533-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
160533-4-ND
|
DigiKey | 110 FASTON REC. Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1153 | Buy Now |
DISTI #
160533-4
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG F 14mm 3.7mm Strip - Tape and Reel (Alt: 160533-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
571-160533-4
|
Mouser Electronics | Terminals 110 FASTON REC. | 0 |
|
$0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1083 | Buy Now |
DISTI #
AMP160533-4
|
Heilind Electronics | 110 FASTON REC. | Americas - 0 in Stock |
|
$0.1207 / $0.1374 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 17-20AWG Phosphor Bronze F 14mm Tin T/R RoHS: Compliant | 0 |
|
$0.1143 / $0.2393 | Buy Now |
DISTI #
AMP160533-4
|
Interstate Connecting Components | 110 FASTON REC. | 0 |
|
$0.1207 / $0.1374 | Buy Now |
DISTI #
TE Connectivity 160533-4
|
PEI Genesis | Wire Terminal, 1mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 17-20AWG Phosphor Bronze F 14mm Tin T/R RoHS: Compliant | 0 |
|
$0.1143 / $0.2393 | Buy Now |
Part Details for 160533-4
160533-4 CAD Models
160533-4 Part Data Attributes
|
160533-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160533-4
TE Connectivity
Terminal, 1 mm2, PHOSPHOR BRONZE, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 |