-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2904
|
Newark | Female Disconnect, 2.8Mm, 20-17Awg, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg, Rohs Compliant: Yes |Amp Te Connectivity 160533-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7260 |
|
$0.1610 / $0.2360 | Buy Now |
DISTI #
41AJ3294
|
Newark | Terminals 110 Faston Rec Loose Piece |Amp Te Connectivity 160533-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 50000 |
|
$0.1460 | Buy Now |
DISTI #
11H7662
|
Newark | 110 Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 160533-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
A107162CT-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
65060 In Stock |
|
$0.1074 / $0.2400 | Buy Now |
DISTI #
160533-2
|
Avnet Americas | Quick Disconnect Terminal 17-20AWG F 14mm 3.7mm Tin Strip - Tape and Reel (Alt: 160533-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$0.1138 | Buy Now |
DISTI #
571-160533-2
|
Mouser Electronics | Terminals 110 FASTON REC RoHS: Compliant | 40000 |
|
$0.1230 | Buy Now |
DISTI #
571-160533-2-LP
|
Mouser Electronics | Terminals 110 FASTON REC Loose Piece RoHS: Compliant | 9700 |
|
$0.2440 / $0.3020 | Buy Now |
|
Future Electronics | FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1060 | Buy Now |
DISTI #
AMP160533-2
|
Heilind Electronics | 110 FASTON REC | Americas - 0 in Stock |
|
$0.1199 / $0.1282 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,20-17 AWG,TPBR RoHS: Compliant |
50000 Partner Stock |
|
$0.1050 / $0.1071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160533-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160533-2
TE Connectivity
FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |