Part Details for 1605110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1605110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H5667
|
Newark | Wire-To-Board Connector, Side Entry, Sl 3.5 Series, Through Hole, Plug, 6, 3.5 Mm |Weidmuller 1605110000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
1605110000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$1.0494 / $2.6200 | Buy Now |
DISTI #
1605110000
|
Avnet Americas | Conn Shrouded Header M 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1605110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1423 / $1.3159 | Buy Now |
DISTI #
470-1605110000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/06/90G OR RoHS: Compliant | 504 |
|
$1.1000 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
11 In Stock |
|
$1.3300 / $2.6000 | Buy Now |
DISTI #
1605110000
|
Avnet Abacus | Conn Shrouded Header M 6 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1605110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) M 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
11 In Stock |
|
$1.3300 / $2.6000 | Buy Now |