Part Details for 1605090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1605090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H5681
|
Newark | Wire-To-Board Connector, Side Entry, Sl 3.5 Series, Through Hole, Plug, 4, 3.5 Mm |Weidmuller 1605090000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
2266-1728160000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1270 In Stock |
|
$0.8300 | Buy Now |
DISTI #
1605090000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
203 In Stock |
|
$0.7846 / $2.0000 | Buy Now |
DISTI #
1605090000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1605090000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7616 / $0.8774 | Buy Now |
DISTI #
470-1605090000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/04/90G OR RoHS: Compliant | 4951 |
|
$0.7330 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
700 In Stock 2000 Factory Stock |
|
$0.7690 / $0.9750 | Buy Now |
DISTI #
1605090000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1605090000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
700 In Stock 2000 Factory Stock |
|
$0.7690 / $0.9750 | Buy Now |