Part Details for 1605-2 by Keystone Electronics Corp
Overview of 1605-2 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1605-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0380
|
Newark | Spacer, Round, Brass, 0.25In X 15.9Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Swage Round Female, Body Length:2.769Mm, Overall Length:2.769Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1605-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 / $0.7470 | Buy Now |
DISTI #
36-1605-2-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 5/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1635 In Stock |
|
$0.4538 / $0.9100 | Buy Now |
DISTI #
534-1605-2
|
Mouser Electronics | Standoffs & Spacers SWAGE STANDOFF 6-32 RoHS: Compliant | 872 |
|
$0.4530 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8930 | Buy Now |
|
Bisco Industries | 375 |
|
Buy Now | ||
DISTI #
KEYS1605-2
|
TME | Screwed spacer sleeve, Int.thread: UNC6-32, cylindrical, brass Min Qty: 10 | 0 |
|
$0.6080 / $0.7870 | RFQ |