Part Details for 1604850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1604850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5495
|
Newark | Sl 3.50/10/180 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1604850000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.0100 | Buy Now |
DISTI #
1604850000-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2822 | Buy Now |
DISTI #
1604850000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1604850000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8583 | Buy Now |
DISTI #
470-1604850000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/10/180 3.2SN OR BX | 1 |
|
$1.9900 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9500 / $2.4600 | Buy Now |
DISTI #
1604850000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1604850000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |