1604798-1
Description: RECTANGULAR CONNECTOR, RECEPTACLE

Overview of 1604798-1 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 1604798-1 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1604798-1 by TE's AMP

1604798-1
TE's AMP
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Option
GENERAL PURPOSE
Want to compare parts?
  1. 1604798-1
    TE's AMP
    RECTANGULAR CONNECTOR, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1604798-1 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1604798-1 by TE's AMP

Select Manufacturer
Which Manufacturer of 1604798-1 would you like to use for your alert(s)?
  • Please alert me when 1604798-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1604798-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1604798-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1604798-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1604798-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1604798-1 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: