Part Details for 1604770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1604770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5487
|
Newark | Sl 3.50/02/180 3.2Sn Or Bx |Weidmuller 1604770000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.7610 | Buy Now |
DISTI #
1604770000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$0.3678 / $1.3400 | Buy Now |
DISTI #
1604770000
|
Avnet Americas | Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1604770000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3805 / $0.4383 | Buy Now |
DISTI #
470-1604770000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/02/180 3.2SN OR BX | 39 |
|
$0.3670 / $1.3200 | Buy Now |
|
Bisco Industries | 54 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.4048 / $0.5994 | Buy Now |
DISTI #
1604770000
|
Avnet Abacus | Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1604770000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |