-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 1.3mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5893
|
Newark | Cluster Rec. |Amp Te Connectivity 160464-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
160464-1-ND
|
DigiKey | CONN TERM CLUSTER 16-18AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2100 | Buy Now |
DISTI #
160464-1
|
Avnet Americas | CLUSTER REC. - Bulk (Alt: 160464-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.0688 / $0.0754 | Buy Now |
DISTI #
571-160464-1
|
Mouser Electronics | Terminals CLUSTER REC. RoHS: Compliant | 0 |
|
$0.1070 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 6000 | 0 |
|
$0.0643 | Buy Now |
DISTI #
AMP160464-1
|
Heilind Electronics | CLUSTER REC. | Americas - 0 in Stock |
|
$0.0815 / $0.1031 | Buy Now |
|
Onlinecomponents.com | CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0476 / $0.1120 | Buy Now |
DISTI #
AMP160464-1
|
Interstate Connecting Components | CLUSTER REC. | 0 |
|
$0.0815 / $0.1031 | Buy Now |
|
Master Electronics | CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0476 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160464-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160464-1
TE Connectivity
Wire Terminal, 1.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |