Part Details for 1604495 by Phoenix Contact
Overview of 1604495 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 3.2 mm, Cable diameter: 3.5 mm...4.5 mm RoHS: Compliant | 0 |
|
$11.1800 / $15.2100 | Buy Now |
DISTI #
000000000002647559
|
Sager | Circular Metric Connectors RC-Z2426 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable clamp type cage and shield adapter | 740 |
|
RFQ | |
|
Master Electronics | Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 3.2 mm, Cable diameter: 3.5 mm...4.5 mm RoHS: Compliant | 0 |
|
$11.1800 / $15.2100 | Buy Now |