-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604112-1) CONT,30A PWR PROD,STRIP,SILVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1390
|
Newark | Cont,30A Pwr Prod, strip, silver Rohs Compliant: Yes |Amp Te Connectivity 1604112-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
A111012CT-ND
|
DigiKey | TERM BLADE NON-GEND 12-16AWG SIL Min Qty: 12000 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1444 | Buy Now |
DISTI #
1604112-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1604112-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1527 | Buy Now |
DISTI #
571-1604112-1
|
Mouser Electronics | Power to the Board CONT,30A PWR PROD STRIP,SILVER RoHS: Not Compliant | 0 |
|
$0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.1357 | Buy Now |
DISTI #
AMP1604112-1
|
Heilind Electronics | CONT,30A PWR PROD,STRIP,SILVER | Americas - 0 in Stock |
|
$0.1634 / $0.1721 | Buy Now |
|
Onlinecomponents.com | CONT,30A PWR PROD,STRIP,SILVER RoHS: Compliant | 0 |
|
$0.1431 / $0.2997 | Buy Now |
DISTI #
AMP1604112-1
|
Interstate Connecting Components | CONT,30A PWR PROD,STRIP,SILVER | 0 |
|
$0.1634 / $0.1721 | Buy Now |
DISTI #
1604112-1
|
Avnet Abacus | (Alt: 1604112-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONT,30A PWR PROD,STRIP,SILVER RoHS: Compliant | 0 |
|
$0.1431 / $0.2997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604112-1
TE Connectivity
(1604112-1) CONT,30A PWR PROD,STRIP,SILVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 3.372 mm2 | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |