-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604082-1) HSG,2X4 PWR PROD PLUR W/O LATC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5875
|
Newark | Hsg,2X4 Pwr Prod Plur W/O Latc |Amp Te Connectivity 1604082-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $0.9330 | Buy Now |
DISTI #
A144229-ND
|
DigiKey | ACCESSORY PLUG FRAME BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
990 In Stock |
|
$0.6142 / $0.8000 | Buy Now |
DISTI #
1604082-1
|
Avnet Americas | Connector Accessories Plug Power Modular Housing Polycarbonate Black - Bulk (Alt: 1604082-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7570 | Buy Now |
DISTI #
571-16040821
|
Mouser Electronics | Power to the Board HSG 2X4 POW PLUG W/O LATCH RoHS: Compliant | 890 |
|
$0.6140 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.7570 | Buy Now |
DISTI #
AMP1604082-1
|
Heilind Electronics | HSG,2X4 PWR PROD PLUR W/O LATC | Americas - 0 in Stock |
|
$0.8279 / $0.9741 | Buy Now |
|
Onlinecomponents.com | HSG,2X4 PWR PROD PLUR W/O LATC RoHS: Compliant |
8000 Partner Stock |
|
$0.8820 / $1.3450 | Buy Now |
DISTI #
65671905
|
Verical | Connector Accessories Housing Straight Black Package RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 8000 |
|
$0.7300 / $0.9100 | Buy Now |
DISTI #
AMP1604082-1
|
Interstate Connecting Components | HSG,2X4 PWR PROD PLUR W/O LATC | 0 |
|
$0.8279 / $0.9741 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604082-1
TE Connectivity
(1604082-1) HSG,2X4 PWR PROD PLUR W/O LATC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |