-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1604079-1) HSG,2X4 POWER PROD RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3277
|
Newark | Power To The Board Hsg 2X4 Pow Recept |Amp Te Connectivity 1604079-1 Min Qty: 710 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$1.0700 | Buy Now |
DISTI #
65K0763
|
Newark | Hsg,2X4 Power Prod Recpt |Amp Te Connectivity 1604079-1 Min Qty: 1420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.8240 | Buy Now |
DISTI #
A112484-ND
|
DigiKey | ACCESSORY RECEPTACLE FRAME BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1405 In Stock |
|
$0.5423 / $1.0400 | Buy Now |
DISTI #
1604079-1
|
Avnet Americas | Connector Accessories Receptacles Power Modular Housing Polycarbonate Black - Bulk (Alt: 1604079-1) RoHS: Compliant Min Qty: 1420 Package Multiple: 710 Container: Bulk | 0 |
|
$0.7039 / $0.7948 | Buy Now |
DISTI #
571-16040791
|
Mouser Electronics | Power to the Board HSG 2X4 POW RECEPT RoHS: Compliant | 1360 |
|
$0.7350 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1420 Package Multiple: 710 Container: Box | 0Box |
|
$0.6680 | Buy Now |
DISTI #
AMP1604079-1
|
Heilind Electronics | HSG,2X4 POWER PROD RECPT | Americas - 0 in Stock |
|
$0.7310 / $0.8601 | Buy Now |
|
Onlinecomponents.com | HSG,2X4 POWER PROD RECPT RoHS: Compliant |
710 Partner Stock |
|
$0.6010 / $1.1180 | Buy Now |
DISTI #
AMP1604079-1
|
Interstate Connecting Components | HSG,2X4 POWER PROD RECPT | 0 |
|
$0.7310 / $0.8601 | Buy Now |
|
Master Electronics | HSG,2X4 POWER PROD RECPT RoHS: Compliant |
710 Partner Stock |
|
$0.6010 / $1.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604079-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604079-1
TE Connectivity
(1604079-1) HSG,2X4 POWER PROD RECPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYCARBONATE | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |