Part Details for 1604055-1 by TE Connectivity
Overview of 1604055-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1604055-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3271
|
Newark | Power To The Board Contact 350A 1/0Awg |Amp Te Connectivity 1604055-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$17.3800 / $17.6300 | Buy Now |
DISTI #
A144228-ND
|
DigiKey | TERM BLADE NON-GEND 1/0AWG SILV Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
103 In Stock |
|
$14.6131 / $18.7000 | Buy Now |
DISTI #
1604055-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1604055-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-16040551
|
Mouser Electronics | Power to the Board CONTACT 350A 1/0AWG RoHS: Compliant | 186 |
|
$13.1600 / $16.7100 | Buy Now |
|
Future Electronics | 350 Series 0-1 AWG 350 A Crimp Contact Closed Barrel Power Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 0Box |
|
$14.4500 | Buy Now |
DISTI #
AMP1604055-1
|
Heilind Electronics | CONTACT,350A,1/0 AWG,L/P | Americas - 0 in Stock |
|
$13.5387 / $17.4486 | Buy Now |
|
Onlinecomponents.com | CONTACT,350A,1/0 AWG,L/P RoHS: Compliant |
44 Partner Stock |
|
$10.4100 / $16.3700 | Buy Now |
DISTI #
11593285
|
Verical | Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Loose RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$16.1100 / $16.7300 | Buy Now |
DISTI #
16040551-TEC
|
TME | 1604055-1 | 44 |
|
Buy Now | |
DISTI #
AMP1604055-1
|
Interstate Connecting Components | CONTACT,350A,1/0 AWG,L/P | 0 |
|
$13.5387 / $17.4486 | Buy Now |
Part Details for 1604055-1
1604055-1 CAD Models
1604055-1 Part Data Attributes
|
1604055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604055-1
TE Connectivity
(1604055-1) CONTACT,350A,1/0 AWG,L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 60 mm2 | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 350 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 1 AWG |