-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-475BLC | Coilcraft Inc | Data Line Filter, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C6365
|
Newark | Standoff, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Swage Round Female, Body Length:2.769Mm, Overall Length:2.769Mm, External Width:6.35Mm, Body Diameter:0.25", Bore Size:4.7Mm Rohs Compliant: Yes |Keystone 1604-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 / $0.7280 | Buy Now |
DISTI #
36-1604-2-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7385 In Stock |
|
$0.4271 / $1.0600 | Buy Now |
DISTI #
534-1604-2
|
Mouser Electronics | Standoffs & Spacers SWAGE STANDOFF .109" RoHS: Compliant | 1438 |
|
$0.4280 / $0.8800 | Buy Now |
|
Future Electronics | 1604-2 - Ø 0.25 inch 6 to 32 Thread Swage Mount Brass Nickel Plating Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 847Bulk |
|
$0.7150 / $0.7800 | Buy Now |
|
Bisco Industries | 253 |
|
Buy Now | ||
DISTI #
KEY1604-2
|
Heilind Electronics | SWAGE STANDOFF | Americas - 3066 in Stock |
|
$0.8494 | Buy Now |
|
Onlinecomponents.com | Standoff Round Swage F 6-32-THD Brass ASTM B16 Nickel QQ-N-290 RoHS: Compliant |
2400 Partner Stock |
|
$0.4702 / $0.6300 | Buy Now |
DISTI #
KEYS1604-2
|
TME | Screwed spacer sleeve, Int.thread: UNC6-32, cylindrical, brass Min Qty: 10 | 0 |
|
$0.6200 / $0.7900 | RFQ |
DISTI #
KEY1604-2
|
Interstate Connecting Components | SWAGE STANDOFF | 920 |
|
$0.8494 | Buy Now |
|
New Advantage Corporation | 1604-2 - � 0.25 inch 6 to 32 Thread Swage Mount Brass Nickel Plating Standoff RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.9533 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy