Part Details for 1603530 by Phoenix Contact
Overview of 1603530 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1603530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3949
|
Newark | Sensor Contact, Turned, Socket, Crimp Rohs Compliant: Yes |Phoenix Contact 1603530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.6600 | Buy Now |
DISTI #
1603530-ND
|
DigiKey | RC-5SS2000 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
651-1603530
|
Mouser Electronics | Circular Metric Connectors RC-5SS2000 RoHS: Compliant | 54 |
|
$3.0600 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Crimp contact, turned, Contact diameter: 2 mm, Crimp range: 0.5 mm²...0.75 mm² RoHS: Compliant | 0 |
|
$2.7400 / $3.9900 | Buy Now |
DISTI #
000000000002966671
|
Sager | Circular Metric Connectors RC-5SS2000 Min Qty: 1 | 0 |
|
$3.3800 / $3.9400 | Buy Now |
|
Master Electronics | Crimp contact, turned, Contact diameter: 2 mm, Crimp range: 0.5 mm²...0.75 mm² RoHS: Compliant | 0 |
|
$2.7400 / $3.9900 | Buy Now |
Part Details for 1603530
1603530 CAD Models
1603530 Part Data Attributes
|
1603530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1603530
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |