Part Details for 1603517 by Phoenix Contact
Overview of 1603517 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1603517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8428-ND
|
DigiKey | CONTACT SOCKET 2.0MM CRIMP GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$1.0368 / $1.6100 | Buy Now |
DISTI #
651-1603517
|
Mouser Electronics | Circular Metric Connectors RC-5CS2000 RoHS: Compliant | 702 |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
71849851
|
RS | Circular crimp contact, RC-5CS2000 | Phoenix Contact 1603517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 110 |
|
$1.1200 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 2 mm - crimp range: 1 mm² ... 1.5 mm² RoHS: Compliant | 0 |
|
$1.0500 / $1.5100 | Buy Now |
DISTI #
1603517
|
TTI | Circular Metric Connectors RC-5CS2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
000000000002647494
|
Sager | Circular Metric Connectors RC-5CS2000 Min Qty: 50 | 0 |
|
$1.3000 / $1.5200 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 450 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - contact diameter: 2 mm - crimp range: 1 mm² ... 1.5 mm² RoHS: Compliant | 0 |
|
$1.0500 / $1.5100 | Buy Now |
Part Details for 1603517
1603517 CAD Models
1603517 Part Data Attributes
|
1603517
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1603517
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |