Datasheets
160334K100F-F by: Cornell Dubilier Electronics Inc

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT

Part Details for 160334K100F-F by Cornell Dubilier Electronics Inc

Overview of 160334K100F-F by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 160334K100F-F

Part # Distributor Description Stock Price Buy
DISTI # 81K6444
Newark Capacitor Polyester Film 0.33Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Lead Spacing:15Mm Rohs Compliant: Yes |Cornell Dubilier 160334K100F-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8420
  • 2,500 $0.7760
$0.7760 / $0.8420 Buy Now
DISTI # 160334K100F-F-ND
DigiKey CAP FILM 0.33UF 10% 100VDC RAD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.7898
$0.7898 Buy Now
DISTI # 539-160334K100F-F
Mouser Electronics Film Capacitors 0.33uF 100V 10% RoHS: Compliant 2344
  • 1 $1.8400
  • 10 $1.4600
  • 50 $1.3400
  • 100 $1.1100
  • 500 $0.8880
  • 1,000 $0.7280
$0.7280 / $1.8400 Buy Now
Onlinecomponents.com Metallized Polyester Capacitor - 0.33uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant 0
  • 500 $1.4300
  • 1,000 $0.8800
  • 1,500 $0.6970
  • 2,000 $0.6830
$0.6830 / $1.4300 Buy Now

Part Details for 160334K100F-F

160334K100F-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

160334K100F-F Part Data Attributes

160334K100F-F Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
160334K100F-F Cornell Dubilier Electronics Inc Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 7120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 11 mm
JESD-609 Code e3
Leakage Current 0.003 mA
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Polarity NON-POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160334K100F-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160334K100F-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 160334K100F-F would you like to use for your alert(s)?
  • Please alert me when 160334K100F-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160334K100F-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160334K100F-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160334K100F-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160334K100F-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160334K100F-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: