Part Details for 160222K1000C-F by Cornell Dubilier Electronics Inc
Results Overview of 160222K1000C-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160222K1000C-F Information
160222K1000C-F by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 160222K1000C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6384
|
Newark | Capacitor Polyester Film, 2200Pf, 1000V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Ca... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | Buy Now |
DISTI #
160222K1000C-F-ND
|
DigiKey | CAP FILM 2200PF 10% 1KVDC RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4805 | Buy Now |
DISTI #
539-160222K1000C-F
|
Mouser Electronics | Film Capacitors 2200 pF 630V 0.1 RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.0022uF ±10% - 1000VDC - Radial - Non Inductive - –55°C to +125°C... more RoHS: Compliant | 0 |
|
$0.4665 / $0.6800 | Buy Now |
DISTI #
160222K1000C-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.4500 | Buy Now |