Part Details for 160222J1000C-F by Cornell Dubilier Electronics Inc
Overview of 160222J1000C-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 160222J1000C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6383
|
Newark | Capacitor Polyester Film, 2200Pf, 1000V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):1Kv, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 160222J1000C-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$0.5910 | Buy Now |
DISTI #
338-3254-ND
|
DigiKey | CAP FILM 2200PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
269 In Stock |
|
$0.2499 / $0.7600 | Buy Now |
DISTI #
539-160222J1000C-F
|
Mouser Electronics | Film Capacitors 1kV 0.0022uF 55 RoHS: Compliant | 239 |
|
$0.4120 / $1.2300 | Buy Now |
DISTI #
70186078
|
RS | Capacitor, Film, Radial, .0022uF, 5% Tolerance, 1000V | Cornell-Dubilier 160222J1000C-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 196 |
|
$0.9000 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.0022uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
2000 Partner Stock |
|
$0.4478 / $0.6831 | Buy Now |
DISTI #
160222J1000C-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Metallized Polyester Capacitor - 0.0022uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
2000 Partner Stock |
|
$0.4478 / $0.6831 | Buy Now |
Part Details for 160222J1000C-F
160222J1000C-F CAD Models
160222J1000C-F Part Data Attributes
|
160222J1000C-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160222J1000C-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |