Part Details for 16022 by Heyco
Overview of 16022 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-225BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for 16022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-16022-ND
|
DigiKey | HLT-1/2-8 WHT Min Qty: 1 Lead time: 5 Weeks Container: Box |
100 In Stock |
|
$0.7033 / $1.4100 | Buy Now |
DISTI #
836-16022
|
Mouser Electronics | Cable Ties HLT-1/2-8 WHT RoHS: Compliant | 0 |
|
$0.5830 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6410 | Buy Now |
|
Onlinecomponents.com | Hook and Loop Cable Tie, 8L x 1/2W, White | Heyco 16022 RoHS: Compliant | 1500 Factory Stock |
|
$0.5010 / $0.9230 | Buy Now |
DISTI #
HEY16022
|
DB Roberts | HLT-12-8 WHT | 0 |
|
RFQ | |
|
Master Electronics | Hook and Loop Cable Tie, 8L x 1/2W, White | Heyco 16022 RoHS: Compliant | 1500 Factory Stock |
|
$0.5010 / $0.9230 | Buy Now |