Part Details for 1602177 by Phoenix Contact
Overview of 1602177 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1602177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DUPLICON, panel mounting contact insert, 6 x 4 mm² + PE, 400/690 V, 25 A, 180° PCB connection, type B6, IP20 protection RoHS: Compliant | 0 |
|
$10.0000 / $13.6100 | Buy Now |
DISTI #
000000000002174512
|
Sager | Heavy Duty Power Connectors DC-B 6-IB-7X4-PCB180 SLDR CONN 180 6X4mm | 0 |
|
Buy Now | |
|
Master Electronics | DUPLICON, panel mounting contact insert, 6 x 4 mm² + PE, 400/690 V, 25 A, 180° PCB connection, type B6, IP20 protection RoHS: Compliant | 0 |
|
$10.0000 / $13.6100 | Buy Now |
Part Details for 1602177
1602177 CAD Models
1602177 Part Data Attributes:
|
1602177
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1602177
Phoenix Contact
Strip Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 690 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |