There are no models available for this part yet.
Overview of 160212E by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 160212E by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles RoHS: Compliant |
100 In Stock |
|
$2.9100 / $4.2500 | Buy Now | ||
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles RoHS: Compliant |
100 In Stock |
|
$2.9100 / $4.2500 | Buy Now |