Part Details for 16021-2 by Coiltronics
Overview of 16021-2 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1602-10B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR | |
iW1602-11B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR | |
10119109-916021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 16021-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
23 In Stock |
|
$120.1300 / $127.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 In Stock |
|
$120.1300 / $127.6200 | Buy Now |