Part Details for 1602-R by 3M Interconnect
Overview of 1602-R by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1602-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2574
|
Newark | Electrical Insulating Sealer 12 Oz (Red) |3M 1602-R Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6300 / $85.9800 | Buy Now |
DISTI #
3M158556-ND
|
DigiKey | SCOTCH INSULATING SPRAY 1602-R R Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$58.6250 / $74.9300 | Buy Now |
DISTI #
517-1602-R
|
Mouser Electronics | Chemicals AEROSOL 12oz NET WT. RED INSULATOR RoHS: Compliant | 17 |
|
$57.5000 / $71.2700 | Buy Now |
DISTI #
MMM7000006033
|
Heilind Electronics | 7000006033 80611606338 ELECTRICAL INSULATING SEALER R | Americas - 0 in Stock |
|
$67.1423 / $69.2739 | Buy Now |