-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601953-1) 111-000-001=SPLICE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T4836
|
Newark | 111-000-001=Splice Terminal |Te Connectivity 1601953-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 198000 |
|
$1.1500 | Buy Now |
DISTI #
11H7585
|
Newark | 111-000-001=Splice Terminal Rohs Compliant: Yes |Amp Te Connectivity 1601953-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 | Buy Now |
DISTI #
A104078CT-ND
|
DigiKey | CONN MAG TERM 10-14AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7849 In Stock |
|
$0.7669 / $1.4300 | Buy Now |
DISTI #
1601953-1
|
Avnet Americas | Splice Terminal Tin Reel - Tape and Reel (Alt: 1601953-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7608 / $0.8590 | Buy Now |
DISTI #
571-1601953-1
|
Mouser Electronics | Terminals 111-000-001=SPLICE RoHS: Compliant | 3000 |
|
$0.8240 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7220 | Buy Now |
DISTI #
AMP1601953-1
|
Heilind Electronics | 111-000-001=SPLICE TERMINAL | Americas - 0 in Stock |
|
$0.9023 / $0.9158 | Buy Now |
|
Onlinecomponents.com | 111-000-001=SPLICE TERMINAL RoHS: Compliant |
201000 In Stock |
|
$0.7980 / $0.8830 | Buy Now |
DISTI #
1601953-1
|
TTI | Terminals 111-000-001=SPLICE Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7600 | Buy Now |
DISTI #
1601953-1
|
Avnet Americas | Splice Terminal Tin Reel - Tape and Reel (Alt: 1601953-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7608 / $0.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601953-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601953-1
TE Connectivity
(1601953-1) 111-000-001=SPLICE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.6 mm2 | |
Wire Gauge | 1 AWG |