Part Details for 1601829-1 by TE Connectivity
Overview of 1601829-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601829-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7577
|
Newark | P076D16B=Rtm 1600-4000 Rohs Compliant: Yes |Te Connectivity 1601829-1 RoHS: Compliant Min Qty: 102000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
3937-1601829-1TR-ND
|
DigiKey | CONN SPLICE 14-18 AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.0497 / $0.0600 | Buy Now |
DISTI #
1601829-1-ND
|
DigiKey | CONN SPLICE 14-18 AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0258 | Buy Now |
DISTI #
1601829-1
|
Avnet Americas | Splice Terminal - Bulk (Alt: 1601829-1) RoHS: Compliant Min Qty: 102000 Package Multiple: 102000 Container: Bulk | 0 |
|
$0.0273 | Buy Now |
DISTI #
571-1601829-1
|
Mouser Electronics | Terminals RTM 1600-4000 RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102000 Package Multiple: 102000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0243 | Buy Now |
DISTI #
AMP1601829-1
|
Heilind Electronics | P076D16B=RTM 1600-4000 | Americas - 0 in Stock |
|
$0.0303 / $0.0308 | Buy Now |
|
Onlinecomponents.com | RTM CRIMPBAND RoHS: Compliant | 0 |
|
$0.0256 / $0.0536 | Buy Now |
DISTI #
AMP1601829-1
|
Interstate Connecting Components | P076D16B=RTM 1600-4000 | 0 |
|
$0.0303 / $0.0308 | Buy Now |
DISTI #
1601829-1
|
Avnet Abacus | (Alt: 1601829-1) RoHS: Compliant Min Qty: 10200 Package Multiple: 10200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1601829-1
1601829-1 CAD Models
1601829-1 Part Data Attributes
|
1601829-1
TE Connectivity
Buy Now
|
Compare Parts:
1601829-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |