Part Details for 16018-C3 by FAG Bearings
Overview of 16018-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-804ALF | Amphenol Communications Solutions | DX VCC SR 100 SMT DP TR- | |
91601-810ALF | Amphenol Communications Solutions | DUBOX CARD CONNECTOR | |
91601-812ALF | Amphenol Communications Solutions | DUBOX CARD CONNECTOR |
Price & Stock for 16018-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72243102
|
RS | Deep groove ball bearing, single row, 90MM ID, 140MM OD, 16MM W | FAG Bearings (Schaeffler) 16018-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$216.6700 / $223.4400 | RFQ |