-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 22-20AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8138
|
Newark | Female Disconnect, 2.8Mm, 22-20Awg Rohs Compliant: Yes |Amp Te Connectivity 160173-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9600 |
|
$0.1040 | Buy Now |
DISTI #
11H7563
|
Newark | 110 Fastin-On Is Rohs Compliant: Yes |Amp Te Connectivity 160173-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
A107067CT-ND
|
DigiKey | CONN QC RCPT 20-22AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62463 In Stock |
|
$0.0685 / $0.1500 | Buy Now |
DISTI #
160173-2
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG RCP 3.7mm Tin Strip - Tape and Reel (Alt: 160173-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 210000 Factory Stock |
|
$0.0724 | Buy Now |
DISTI #
571-160173-2
|
Mouser Electronics | Terminals RECPT 2.79 x 0.79 mm RoHS: Compliant | 41882 |
|
$0.0680 / $0.1500 | Buy Now |
DISTI #
70284361
|
RS | FASTIN-FASTON .110 Series Crimp Receptacle,2.79x0.79mm,22 to 20 AWG, Tin Plated | TE Connectivity 160173-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0644 | Buy Now |
DISTI #
AMP160173-2
|
Heilind Electronics | 110 FASTIN-ON IS | Americas - 0 in Stock |
|
$0.0650 / $0.0816 | Buy Now |
|
Onlinecomponents.com | FF 110 REC 22-20AWG TPBR RoHS: Compliant |
75000 In Stock 210000 Factory Stock |
|
$0.0642 / $0.0669 | Buy Now |
DISTI #
32650373
|
Verical | Quick Disconnect Terminal 20-22AWG Brass RCP Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0580 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160173-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160173-2
TE Connectivity
FF 110 REC 22-20AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |