Part Details for 1601720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1601720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6424
|
Newark | Hdc Hd 64 Mc |Weidmuller 1601720000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $19.9900 | Buy Now |
DISTI #
281-4545-ND
|
DigiKey | INSERT MALE 64POS+1GND CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
73 In Stock |
|
$13.4330 / $18.6800 | Buy Now |
DISTI #
1601720000
|
Avnet Americas | HDC-HD-64 SCM -EA - Bulk (Alt: 1601720000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9610 / $12.9845 | Buy Now |
DISTI #
470-1601720000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HD 64 MC | 19 |
|
$11.2900 / $15.3400 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 64 POS ST Cable Mount RoHS: Compliant |
40 In Stock 290 Factory Stock |
|
$13.0400 / $17.4300 | Buy Now |
DISTI #
1601720000
|
Avnet Americas | HDC-HD-64 SCM -EA - Bulk (Alt: 1601720000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9610 / $12.9845 | Buy Now |
|
Master Electronics | Conn Rectangular M 64 POS ST Cable Mount RoHS: Compliant |
40 In Stock 290 Factory Stock |
|
$13.0400 / $17.4300 | Buy Now |