Part Details for 160155J100M-F by Cornell Dubilier Electronics Inc
Overview of 160155J100M-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 160155J100M-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6361
|
Newark | Capacitor Polyester Film 1.5Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Lead Spacing:22.5Mm Rohs Compliant: Yes |Cornell Dubilier 160155J100M-F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.0100 | Buy Now |
DISTI #
160155J100M-F-ND
|
DigiKey | CAP FILM 1.5UF 5% 100VDC RADIAL Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9341 | Buy Now |
DISTI #
539-160155J100M-F
|
Mouser Electronics | Film Capacitors 1.5uF 100V 5% RoHS: Compliant | 0 |
|
$1.7800 / $1.8500 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 1.5uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
Part Details for 160155J100M-F
160155J100M-F CAD Models
160155J100M-F Part Data Attributes
|
160155J100M-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160155J100M-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |