Part Details for 1601324-1 by TE Connectivity
Overview of 1601324-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-324LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1601324-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2031
|
Newark | G092/1258R25B=Mtm.194X.025Brs |Amp Te Connectivity 1601324-1 RoHS: Not Compliant Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
1601324-1
|
Avnet Americas | G092/1258R25B=MTM.194X.025BRS - Bulk (Alt: 1601324-1) RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002314212
|
Sager | Terminals G092/1258R25B= MTM.194X.025BRS | 0 |
|
Buy Now |