Part Details for 1601146-1 by TE Connectivity
Overview of 1601146-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601146-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5845
|
Newark | Wire 2 Wire, Medium, Siameze |Amp Te Connectivity 1601146-1 RoHS: Not Compliant Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 | Buy Now |
DISTI #
1601146-1-ND
|
DigiKey | CONN MAG TERM 12-23AWG IDC Min Qty: 300000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1461 | Buy Now |
DISTI #
1601146-1
|
Avnet Americas | Siameze Terminal 12-23AWG RCP 13.97mm 7.11mm Reel - Tape and Reel (Alt: 1601146-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 300000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 / $0.1368 | Buy Now |
DISTI #
571-1601146-1
|
Mouser Electronics | Terminals WIRE 2 WIRE, MEDIUM, SIAMEZE RoHS: Compliant | 0 |
|
$0.1460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1376 | Buy Now |
DISTI #
AMP1601146-1
|
Heilind Electronics | WIRE 2 WIRE, MEDIUM, SIAMEZE | Americas - 0 in Stock |
|
$0.1719 | Buy Now |
|
Onlinecomponents.com | WIRE 2 WIRE, MEDIUM, SIAMEZE RoHS: Compliant | 0 |
|
$0.1482 / $0.4348 | Buy Now |
DISTI #
AMP1601146-1
|
Interstate Connecting Components | WIRE 2 WIRE, MEDIUM, SIAMEZE | 0 |
|
$0.1719 | Buy Now |
DISTI #
000000000002992118
|
Sager | Terminals WIRE 2 WIRE, MEDIUM, SIAMEZE Min Qty: 15000 | 0 |
|
$0.1948 | Buy Now |
|
Master Electronics | WIRE 2 WIRE, MEDIUM, SIAMEZE RoHS: Compliant | 0 |
|
$0.1482 / $0.4348 | Buy Now |