Part Details for 1601106-2 by TE Connectivity
Overview of 1601106-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 1601106-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4136
|
Newark | 131-177-014=Tab,118X025,stdsmz |Amp Te Connectivity 1601106-2 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
87AJ9431
|
Newark | Terminals 131-177-014= Tab 118X025 Stdsmz |Amp Te Connectivity 1601106-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5270 | Buy Now |
DISTI #
A141003CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG TAB Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.1768 / $0.4900 | Buy Now |
DISTI #
1601106-2
|
Avnet Americas | Siameze Terminal 18-34AWG M 24.18mm Pre-Tin Reel - Tape and Reel (Alt: 1601106-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
571-1601106-2
|
Mouser Electronics | Terminals 131-177-014= TAB 118X025 STDSMZ RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
DISTI #
AMP1601106-2
|
Heilind Electronics | 131-177-014=TAB,118X025,STDSMZ | Americas - 0 in Stock |
|
$0.2786 | Buy Now |
|
Onlinecomponents.com | 131-177-014=TAB,118X025,STDSMZ RoHS: Compliant |
220000 Partner Stock |
|
$0.2449 / $0.7520 | Buy Now |
DISTI #
16011062-TEC
|
TME | 1601106-2 Min Qty: 20000 | 140000 |
|
$0.2000 / $0.2045 | Buy Now |
DISTI #
AMP1601106-2
|
Interstate Connecting Components | 131-177-014=TAB,118X025,STDSMZ | 0 |
|
$0.2786 | Buy Now |
Part Details for 1601106-2
1601106-2 CAD Models
1601106-2 Part Data Attributes
|
1601106-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601106-2
TE Connectivity
(1601106-2) 131-177-014=TAB,118X025,STDSMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |